- Home ›
- All Products›
- YDTS26F11-35SCV001
YDTS26F11-35SCV001
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: YDTS26F1135SCV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS26F11-35SCV001
-
Alias/AKA:DTS26F11-35SC[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Keying:Key Polarization C
-
Contacts Preloaded:No
-
Entry Style:Rear Insertion
-
Feedthrough Type:No
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Environmental Protection Type:Elastomer Sealed
-
Environmental Protection:Yes
-
Position Locations Omitted:All
-
Contact Layout Arrangement:11 – 35
-
Number of Positions:13
-
Durability Rating:500 Cycles
-
Shell Base Material:Aluminum
-
Shell Type:Straight Plug
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Reverse Gender:No
-
Connector System:Cable-to-Panel
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Circular Connector Shell Size:11
-
Shell Plating Material:Electroless Nickel
-
Hermetically Sealed:No
-
Contact Quantity (Size 22D):13
-
Assembly Type:Electrical Connector
-
Number of Power Positions:0
-
Mating Retention:With
-
Packaging Quantity:1
-
Panel Mount Feature:Without
-
Mating Alignment Type:Keyed
-
Mating Retention Type:Threaded
-
Circular Connector Contact Type:Socket
-
Contact Current Rating (Max):5 A
-
Number of Signal Positions:13
-
Fluid Resistance:Yes
-
Keying & Polarized Position Locations:C
-
Wire Size:28 – 22 AWG
-
Weight:15.4 g, .034 lb
-
Circular Connector Type:Plug
-
Circuit Application:Signal
-
Sealable:Yes
-
Assembly Length:1.22 in, 31 mm
-
Factory Installed Backshell:No
-
Voltage:1300 Vrms
-
Polarization Code:C
-
Operating Voltage:400 VAC, 550 VDC
-
Connector Mounting Type:Panel Mount
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
Accepts Wire Insulation Diameter Range:.03 – .054 in, .76 – 1.37 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
65 Weeks
can ship
7/30/27
Price (USD)
Qty
Unit Price
38
$393.76
75
$203.79
113
$138.11
150 +
$135.35
Click for Quote
Log in
to unlock special pricing