Image is representational - see mfr. specs

YDTS24Z21-16PNV001

TE Connectivity / Deutsch

RECP ASSY

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Bag Упаковка
Certificate of Compliance Guarantee
Описание +
RECP ASSY
Search Keywords: YDTS24Z2116PNV001
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Deutsch
  • Артикул / №:
    YDTS24Z21-16PNV001
  • Alias/AKA:
    DTS24Z21-16PN[V001]
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circuit Application:
    Power
  • Hermetically Sealed:
    No
  • Connector System:
    Cable-to-Panel
  • Sealable:
    Yes
  • Number of Power Positions:
    16
  • Number of Signal Positions:
    0
  • Shielded:
    Yes
  • Mating Retention:
    With
  • Alignment Keyed:
    Clocking
  • Wire Size:
    20 – 16 AWG, .52 – 1.31 mm²
  • Shell Type:
    Jam Nut Receptacle
  • Contact Layout Arrangement:
    21 – 16
  • Reverse Gender:
    No
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Contact Current Rating (Max):
    13 A
  • Mating Alignment Type:
    Keyed
  • Shell Plating Material:
    Black Zinc Nickel
  • Number of Positions:
    16
  • Polarization Code:
    N
  • Shell Base Material:
    Aluminum 6061-T6
  • Product Type:
    Connector Assembly
  • Circular Connector Type:
    Receptacle
  • Connector Mounting Type:
    Panel Mount
  • Circular Connector Shell Size:
    21
  • Circular Connector Contact Type:
    Pin
  • Contacts Preloaded:
    No
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circular Connector Insulation Material Type:
    Hard Dielectric/Silicone
  • Preloaded:
    No
  • Contact Type:
    Pin
  • Shell Size:
    21
  • Insulation Material:
    Hard Dielectric/Silicone
  • Shell Material:
    Aluminum 6061-T6
  • Connector Style:
    Receptacle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
8
9 Weeks Можно отправить 6/8/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
8
$2,711.43
16
$1,384.87
24
$942.68
31 +
$923.83
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!