- Home ›
- All Products›
- YDTS24Z21-11PNV001
YDTS24Z21-11PNV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS24Z2111PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24Z21-11PNV001
-
Alias/AKA:DTS24Z21-11PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contact Current Rating (Max):23 A
-
Alignment Keyed:Clocking
-
Contacts Preloaded:No
-
Shell Type:Jam Nut Receptacle
-
Hermetically Sealed:No
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contact Layout Arrangement:Circular
-
Circular Connector Type:Receptacle
-
Polarization Code:Normal
-
Product Type:Connector Assembly
-
Number of Signal Positions:0
-
Reverse Gender:No
-
Mating Retention:Without
-
Centerline (Pitch):.1 in, .06 mm
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:G (21)
-
Shielded:Yes
-
Number of Positions:11
-
Sealable:Yes
-
Mating Alignment Type:Polarization
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Contact Type:Pin/Socket
-
Wire Size:12 – 14 AWG, 2 – 3 mm²
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Panel Mount
-
Number of Power Positions:11
-
Shell Plating Material:Black Zinc Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
22
$1,159.89
43
$606.20
65
$409.46
86 +
$401.27
Click for Quote
Log in
to unlock special pricing