- Home ›
- All Products›
- YDTS24Z11-02SNV001
YDTS24Z11-02SNV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS24Z1102SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24Z11-02SNV001
-
Alias/AKA:DTS24Z11-02SN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:Yes
-
Circuit Application:Power
-
Polarization Code:N
-
Contacts Preloaded:No
-
Hermetically Sealed:No
-
Alignment Keyed:Clocking
-
Connector System:Cable-to-Panel
-
Circular Connector Type:Receptacle
-
Number of Signal Positions:0
-
Shell Base Material:Aluminum 6061-T6
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Panel Mount
-
Contact Layout Arrangement:11 – 2
-
Mating Retention:With
-
Reverse Gender:No
-
Sealable:Yes
-
Circular Connector Shell Size:11
-
Number of Power Positions:2
-
Contact Current Rating (Max):13 A
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Circular Connector Contact Type:Socket
-
Number of Positions:2
-
Shell Plating Material:Black Zinc Nickel
-
Shell Type:Jam Nut Receptacle
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
65 Weeks
can ship
8/26/27
Price (USD)
Qty
Unit Price
24
$935.59
48
$477.85
72
$325.28
95 +
$318.77
Click for Quote
Log in
to unlock special pricing