- Home ›
- All Products›
- YDTS24Y19-35PNV001
YDTS24Y19-35PNV001
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: YDTS24Y1935PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24Y19-35PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:Yes
-
Circular Connector Contact Type:Pin
-
Sealable:Yes
-
Voltage:1800 Vrms
-
Environmental Protection:Yes
-
O-Ring Material:Silicone
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:J (25)
-
Circuit Application:Power
-
Assembly Length:1.35 in, 34.3 mm
-
Contact Quantity (Size 22D):66
-
Position Locations Omitted:0
-
Alignment Keyed:Clocking
-
Shielded:Yes
-
Packaging Quantity:1
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Number of Power Positions:66
-
Environmental Protection Type:Hermetically Sealed
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Polarization Code:N
-
Contact Quantity (Size 16):12
-
Factory Installed Backshell:No
-
Fluid Resistance:Yes
-
Panel Mount Feature:With
-
Contact Layout Arrangement:J24 (25-24)
-
Keying:Keyway Polarization N
-
Panel Mount Feature Type:Square Flange
-
Contact Quantity (Size 12):12
-
Operating Voltage:600 VAC, 850 VDC
-
Keying & Polarized Position Locations:N
-
Assembly Type:Electrical Connector
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Feedthrough Type:No
-
Shell Type:Jam Nut Receptacle
-
Mating Alignment Type:Keyed
-
Contacts Preloaded:Yes
-
Connector System:Wire-to-Panel
-
Mating Retention:With
-
Durability Rating:500 Cycles
-
Mating Retention Type:Triple Start Threaded
-
Number of Positions:66
-
Connector Mounting Type:Panel Mount
-
Peripheral Seal Material:Silicone
-
Circular Connector Type:Receptacle
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement