- Home ›
- All Products›
- YDTS24Y17-06PAV001
YDTS24Y17-06PAV001
TE Connectivity / Deutsch
DTS24***-****
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS24***-****
Search Keywords: YDTS24Y1706PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24Y17-06PAV001
-
Alias/AKA:DTS24Y17-06PA[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:17
-
Product Type:Connector
-
Contact Type:Pin
-
Number of Power Positions:6
-
Reverse Gender:Standard
-
Circuit Application:Power
-
Number of Positions:6
-
Contact Current Rating (Max):23 A
-
Number of Signal Positions:0
-
Connector System:Cable-to-Panel
-
Shell Material:Stainless Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Wire Size:12 – 14 AWG
-
Insulation Material:Glass
-
Shell Type:Jam Nut Receptacle
-
Polarization Code:A
-
Mating Retention Type:Threaded
-
Alignment Keyed:0 °
-
Preloaded:No
-
Hermetically Sealed:Yes
-
Contact Layout Arrangement:17 – 6
-
Wire/Cable Size:12 – 14 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
13
$566.83
25
$311.12
38
$211.15
50 +
$206.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments