- Home ›
- All Products›
- YDTS24W21-16SNV001
YDTS24W21-16SNV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS24W2116SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24W21-16SNV001
-
Alias/AKA:DTS24W21-16SN[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Mating Retention:With
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Number of Positions:16
-
Contact Layout Arrangement:21 – 16
-
Mating Alignment Type:Keyed
-
Circular Connector Contact Type:Socket
-
Polarization Code:N
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Contact Current Rating (Max):13 A
-
Circular Connector Shell Size:G (21)
-
Connector System:Cable-to-Panel
-
Connector Mounting Type:Panel Mount
-
Number of Signal Positions:16
-
Shell Plating Material:Cadmium O.D.
-
Number of Power Positions:0
-
Circular Connector Type:Receptacle
-
Hermetically Sealed:No
-
Contacts Preloaded:Yes
-
Circuit Application:Signal
-
Alignment Keyed:Clocking
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Shell Type:Jam Nut Receptacle
-
Shielded:No
-
Shell Base Material:Aluminum
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
32
$710.94
63
$368.88
94
$252.43
125 +
$247.38
Click for Quote
Log in
to unlock special pricing