- Home ›
- All Products›
- YDTS24W17-06SCV001
YDTS24W17-06SCV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS24W1706SCV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24W17-06SCV001
-
Alias/AKA:DTS24W17-06SC[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Number of Signal Positions:0
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Shell Plating Material:Cadmium O.D
-
Contact Layout Arrangement:17 – 6
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Power Positions:6
-
Shell Type:Jam Nut Receptacle
-
Circular Connector Type:Receptacle
-
Circular Connector Contact Type:Socket
-
Alignment Keyed:Clocking
-
Circular Connector Shell Size:17
-
Product Type:Connector Assembly
-
Hermetically Sealed:No
-
Connector System:Cable-to-Panel
-
Wire Size:12 – 14 AWG
-
Contact Current Rating (Max):23 A
-
Number of Positions:6
-
Polarization Code:C
-
Contacts Preloaded:No
-
Circuit Application:Power
-
Reverse Gender:No
-
Shell Base Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
13
$748.44
25
$397.56
38
$267.06
50 +
$261.72
Click for Quote
Log in
to unlock special pricing