- Home ›
- All Products›
- YDTS24W15-97SAV001
YDTS24W15-97SAV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS24W1597SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24W15-97SAV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Contact Type:Socket
-
Connector Mounting Type:Panel Mount
-
Mating Alignment Type:Keyed
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Number of Signal Positions:8
-
Sealable:Yes
-
Contact Layout Arrangement:15 – 97
-
Shielded:Yes
-
Alignment Keyed:Clocking
-
Contacts Preloaded:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Plating Material:Cadmium, O.D.
-
Number of Power Positions:4
-
Number of Positions:12
-
Connector System:Cable-to-Panel
-
Reverse Gender:No
-
Shell Type:Jam Nut Receptacle
-
Polarization Code:A
-
Hermetically Sealed:No
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contact Current Rating (Max):13 A
-
Mating Retention:With
-
Circular Connector Type:Receptacle
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Shell Size:15
-
Product Type:Connector Assembly
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
13
$723.93
25
$384.54
38
$258.31
50 +
$253.15
Click for Quote
Log in
to unlock special pricing