- Home ›
- All Products›
- YDTS24W13-35SCV001
YDTS24W13-35SCV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS24W1335SCV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24W13-35SCV001
-
Alias/AKA:DTS24W13-35SC[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Panel
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Number of Positions:22
-
Hermetically Sealed:No
-
Polarization Code:C
-
Alignment Keyed:Clocking
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Contact Current Rating (Max):5 A
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Number of Power Positions:0
-
Contact Layout Arrangement:13 – 35
-
Reverse Gender:No
-
Shell Plating Material:Cadmium O.D.
-
Shell Type:Jam Nut Receptacle
-
Circuit Application:Signal
-
Number of Signal Positions:22
-
Connector Mounting Type:Panel Mount
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:13
-
Circular Connector Contact Type:Socket
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contacts Preloaded:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Type:Receptacle
-
Product Type:Connector Assembly
-
Connector Style:Receptacle
-
Preloaded:Yes
-
Shell Size:13
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Material:Aluminum
-
Contact Type:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
17
$695.80
33
$366.15
50
$246.75
66 +
$241.81
Click for Quote
Log in
to unlock special pricing