- Home ›
- All Products›
- YDTS24W13-04ACV001
YDTS24W13-04ACV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS24W1304ACV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24W13-04ACV001
-
Alias/AKA:DTS24W13-04AC[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Alignment Keyed:Clocking
-
Wire Size:20 – 16 AWG, 1.31 – .52 mm²
-
Number of Positions:4
-
Contact Current Rating (Max):13 A
-
Number of Signal Positions:4
-
Circular Connector Contact Type:Less Pin
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Panel Mount
-
Product Type:Connector Assembly
-
Polarization Code:C
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Contacts Preloaded:No
-
Number of Power Positions:0
-
Shell Plating Material:Cadmium O.D.
-
Circuit Application:Signal
-
Circular Connector Type:Receptacle
-
Contact Layout Arrangement:13 – 4
-
Shell Type:Jam Nut Receptacle
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Circular Connector Shell Size:13
-
Sealable:Yes
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$1,177.76
5
$748.22
8
$493.62
10 +
$483.75
Click for Quote
Log in
to unlock special pricing