- Home ›
- All Products›
- YDTS24T11-05PNV001
YDTS24T11-05PNV001
TE Connectivity / Deutsch
DTS24***-****
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS24***-****
Search Keywords: YDTS24T1105PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24T11-05PNV001
-
Alias/AKA:DTS24T11-05PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Contact Type:Pin
-
Connector Mounting Type:Panel
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:No
-
Shell Plating Material:Nickel PTFE
-
Shell Size:11
-
Number of Power Positions:0
-
Polarization Code:N
-
Product Type:Connector
-
Preloaded:Yes
-
Contact Current Rating (Max):7.5 A
-
Number of Positions:5
-
Shell Material:Aluminum
-
Alignment Keyed:Clocking
-
Number of Signal Positions:5
-
Mating Alignment Type:Keyed
-
Circuit Application:Signal
-
Shell Type:Jam Nut Receptacle
-
Sealable:Yes
-
Contact Layout Arrangement:11 – 5
-
Mating Retention:With
-
Connector Style:Receptacle
-
Shielded:No
-
Insulation Material:Hard Dielectric/Silicone
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
13
$946.74
25
$502.89
38
$337.82
50 +
$331.06
Click for Quote
Log in
to unlock special pricing