- Home ›
- All Products›
- YDTS24N13-35DAV001
YDTS24N13-35DAV001
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: YDTS24N1335DAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24N13-35DAV001
-
Alias/AKA:DTS24N13-35DA[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):5 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Size:13
-
Insulation Material:Glass
-
Number of Power Positions:0
-
Shell Material:Stainless Steel
-
Shell Type:Jam Nut Receptacle
-
Wire Size:22 – 28 AWG
-
Alignment Keyed:0 °
-
Polarization Code:A
-
Circuit Application:Signal
-
Preloaded:No
-
Contact Layout Arrangement:13 – 35
-
Mating Retention Type:Threaded
-
Mating Alignment Type:Keyed
-
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Reverse Gender:Standard
-
Number of Positions:22
-
Number of Signal Positions:22
-
Contact Type:PC Tail Socket
-
Sealable:Yes
-
Hermetically Sealed:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
13
$935.19
25
$496.75
38
$333.69
50 +
$327.02
Click for Quote
Log in
to unlock special pricing