- Home ›
- All Products›
- YDTS24N11-35PBV001
YDTS24N11-35PBV001
TE Connectivity / Deutsch
DTS24***-****
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS24***-****
Search Keywords: YDTS24N1135PBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24N11-35PBV001
-
Alias/AKA:DTS24N11-35PB[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Base Material:Stainless Steel
-
Alignment Keyed:Clocking
-
Shell Plating Material:Nickel
-
Circular Connector Shell Size:11
-
Hermetically Sealed:Yes
-
Contact Layout Arrangement:11 – 35
-
Number of Positions:13
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Type:Jam Nut Receptacle
-
Sealable:Yes
-
Polarization Code:N
-
Connector System:Wire-to-Panel
-
Circular Connector Contact Type:Pin
-
Mating Alignment Type:Keyed
-
Contacts Preloaded:Yes
-
Number of Power Positions:13
-
Connector Mounting Type:Panel Mount
-
Shielded:Yes
-
Circular Connector Type:Receptacle
-
Product Type:Connector
-
Circuit Application:Power
-
Mating Retention:With
-
Circular Connector Insulation Material Type:Glass/Silicone
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$321.10
25
$176.80
38
$122.78
50 +
$120.32
Click for Quote
Log in
to unlock special pricing