- casa ›
- All Products›
- YDTS24H15-97CE0000
YDTS24H15-97CE0000
TE Connectivity / Deutsch
DTS24***-****
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
DTS24***-****
Search Keywords: YDTS24H1597CE0000
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / Deutsch
-
Número do item:YDTS24H15-97CE0000
-
Alias/AKA:DTS24H15-97CE
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack::
1 -
Number of Positions:12
-
Circular Connector Contact Type:PC Tail Pin
-
Alignment Keyed:0 °
-
Shell Base Material:Stainless Steel
-
Contacts Preloaded:No
-
Contact Current Rating (Max):13 A, 7.5 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Hermetically Sealed:Yes
-
Circular Connector Insulation Material Type:Glass
-
Wire Size:16 – 24 AWG
-
Polarization Code:E
-
Product Type:Connector
-
Contact Layout Arrangement:15 – 97
-
Number of Signal Positions:12
-
Sealable:Yes
-
Circular Connector Shell Size:15
-
Reverse Gender:No
-
Circuit Application:Signal
-
Shell Type:Jam Nut Receptacle
-
Number of Power Positions:0
-
Connector System:Cable-to-Panel
-
Mating Retention Type:Threaded
-
Mating Alignment Type:Keyed
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
13
9 Weeks
Pode enviar
6/7/26
PRICE (USD)
QTD
Unit Price
13
$476.48
25
$261.54
38
$177.50
50 +
$173.95
Click for Quote
Conecte-se
para desbloquear preços especiais