- Home ›
- All Products›
- YDTS24F17-08SNV001
YDTS24F17-08SNV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS24F1708SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24F17-08SNV001
-
Alias/AKA:DTS24F17-08SN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Base Material:Aluminum
-
Hermetically Sealed:No
-
Wire Size:16 – 20 AWG
-
Polarization Code:N
-
Circular Connector Shell Size:17
-
Shell Type:Jam Nut Receptacle
-
Circuit Application:Signal
-
Connector System:Cable-to-Panel
-
Number of Power Positions:0
-
Circular Connector Contact Type:Socket
-
Product Type:Connector Assembly
-
Circular Connector Type:Receptacle
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Alignment Keyed:Clocking
-
Contacts Preloaded:No
-
Contact Layout Arrangement:17 – 8
-
Shell Plating Material:Electroless Nickel
-
Reverse Gender:No
-
Number of Positions:8
-
Number of Signal Positions:8
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Current Rating (Max):13 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
13
$656.10
25
$360.13
38
$244.41
50 +
$239.52
Click for Quote
Log in
to unlock special pricing