- Home ›
- All Products›
- YDTS24F17-08PBV001
YDTS24F17-08PBV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS24F1708PBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24F17-08PBV001
-
Alias/AKA:DTS24F17-08PB[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Connector System:Cable-to-Panel
-
Number of Power Positions:0
-
Circular Connector Contact Type:Pin
-
Reverse Gender:No
-
Circular Connector Type:Receptacle
-
Shell Base Material:Aluminum
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Mating Alignment Type:Keyed
-
Shell Plating Material:Electroless Nickel
-
Shell Type:Jam Nut Receptacle
-
Hermetically Sealed:No
-
Sealable:Yes
-
Circular Connector Shell Size:17
-
Product Type:Connector Assembly
-
Number of Signal Positions:8
-
Contacts Preloaded:No
-
Contact Current Rating (Max):13 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:16 – 20 AWG
-
Connector & Contact Terminates To:Wire & Cable
-
Alignment Keyed:Clocking
-
Number of Positions:8
-
Polarization Code:B
-
Contact Layout Arrangement:17 – 8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$673.79
25
$369.83
38
$251.00
50 +
$245.98
Click for Quote
Log in
to unlock special pricing