- Home ›
- All Products›
- YDTS24F09-98SNV001
YDTS24F09-98SNV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS24F0998SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS24F09-98SNV001
-
Alias/AKA:DTS24F09-98SN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:9 – 98
-
Number of Power Positions:0
-
Shell Plating Material:Electroless Nickel
-
Shell Type:Jam Nut Receptacle
-
Connector System:Cable-to-Panel
-
Hermetically Sealed:No
-
Sealable:Yes
-
Connector Mounting Type:Panel Mount
-
Polarization Code:N
-
Circular Connector Shell Size:9
-
Wire Size:24 – 20 AWG, .2 – .51 mm²
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Circuit Application:Signal
-
Circular Connector Contact Type:Socket
-
Number of Positions:3
-
Contacts Preloaded:No
-
Number of Signal Positions:3
-
Alignment Keyed:Clocking
-
Contact Current Rating (Max):7.5 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Shell Base Material:Aluminum
-
Circular Connector Type:Receptacle
-
Shielded:No
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
10
$1,392.61
19
$748.71
29
$500.86
38 +
$490.85
Click for Quote
Log in
to unlock special pricing