- Home ›
- All Products›
- YDTS23N11-98PNV001
YDTS23N11-98PNV001
TE Connectivity / Deutsch
DTS23***-****
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS23***-****
Search Keywords: YDTS23N1198PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS23N11-98PNV001
-
Alias/AKA:DTS23N11-98PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Panel Mount Feature Type:Weld Mount
-
Keying & Polarized Position Locations:N
-
Sealable:Yes
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Polarization Code:N
-
Factory Installed Backshell:No
-
Number of Power Positions:6
-
Feedthrough Type:No
-
Contacts Preloaded:Yes
-
Panel Mount Feature:With
-
Environmental Protection Type:Hermetically Sealed
-
Keying:Keyway Polarization N
-
Connector Mounting Type:Panel Mount
-
Durability Rating:500 Cycles
-
Operating Voltage:600 VAC, 850 VDC
-
Product Type:Connector
-
Peripheral Seal Material:Silicone
-
Mating Retention Type:Triple Start Threaded
-
Voltage:1800 Vrms
-
Hermetically Sealed:Yes
-
Fluid Resistance:Yes
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Shell Plating Material:Nickel
-
Shell Type:Jam Nut Receptacle
-
Number of Positions:6
-
Position Locations Omitted:0
-
Assembly Length:1.106 in, 28.1 mm
-
Circular Connector Contact Type:Pin
-
Circular Connector Type:Receptacle
-
Shell Base Material:Stainless Steel
-
Shielded:Yes
-
Circular Connector Shell Size:11
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector System:Wire-to-Panel
-
Alignment Keyed:Clocking
-
Circuit Application:Power
-
Assembly Type:Electrical Connector
-
Contact Layout Arrangement:11 – 98
-
Contact Quantity (Size 20):6
-
Packaging Quantity:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
13
$269.35
25
$148.30
38
$102.99
50 +
$100.93
Click for Quote
Log in
to unlock special pricing