- Home ›
- All Products›
- YDTS23H25-61SD0000
YDTS23H25-61SD0000
TE Connectivity / Deutsch
DTS23***-****
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS23***-****
Search Keywords: YDTS23H2561SD0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS23H25-61SD0000
-
Alias/AKA:DTS23H25-61SD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):7.5 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Base Material:Stainless Steel
-
Number of Positions:61
-
Circular Connector Insulation Material Type:Glass
-
Contacts Preloaded:No
-
Number of Power Positions:0
-
Number of Signal Positions:61
-
Product Type:Connector
-
Reverse Gender:No
-
Circular Connector Contact Type:Socket
-
Circuit Application:Signal
-
Hermetically Sealed:Yes
-
Contact Layout Arrangement:25 – 61
-
Polarization Code:D
-
Circular Connector Shell Size:25
-
Shell Type:Welded Flange
-
Wire Size:20 – 24 AWG
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Connector System:Cable-to-Panel
-
Alignment Keyed:0 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$2,146.91
25
$1,140.40
38
$766.06
50 +
$750.74
Click for Quote
Log in
to unlock special pricing