- Home ›
- All Products›
- YDTS23H21-39CCV001
YDTS23H21-39CCV001
TE Connectivity / Deutsch
DTS23***-****
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS23***-****
Search Keywords: YDTS23H2139CCV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS23H21-39CCV001
-
Alias/AKA:D38999/27HG39CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Number of Signal Positions:39
-
Shell Type:Welded Flange
-
Alignment Keyed:0 °
-
Circular Connector Contact Type:PC Tail Pin
-
Contacts Preloaded:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Base Material:Stainless Steel
-
Circular Connector Insulation Material Type:Glass
-
Number of Power Positions:0
-
Number of Positions:39
-
Contact Layout Arrangement:21 – 39
-
Sealable:Yes
-
Reverse Gender:No
-
Product Type:Connector
-
Polarization Code:C
-
Circuit Application:Signal
-
Hermetically Sealed:Yes
-
Contact Current Rating (Max):13 A, 7.5 A
-
Circular Connector Type:Receptacle
-
Connector System:Cable-to-Panel
-
Wire Size:16 – 24 AWG
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:21
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
13
$1,163.64
25
$618.11
38
$415.21
50 +
$406.91
Click for Quote
Log in
to unlock special pricing