- Home ›
- All Products›
- YDTS23H11-02ZCV001
YDTS23H11-02ZCV001
TE Connectivity / Deutsch
DTS23***-****
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS23***-****
Search Keywords: YDTS23H1102ZCV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS23H11-02ZCV001
-
Alias/AKA:D38999/27HB2ZC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Polarization Code:C
-
Circular Connector Shell Size:11
-
Contact Type:Eyelet Socket
-
Circuit Application:Signal
-
Number of Positions:2
-
Mating Alignment Type:Keyed
-
Insulation Material:Glass
-
Wire Size:16 – 20 AWG
-
Alignment Keyed:0 °
-
Preloaded:No
-
Connector System:Cable-to-Panel
-
Shell Base Material:Stainless Steel
-
Mating Retention Type:Threaded
-
Shell Type:Welded Flange
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Reverse Gender:No
-
Number of Signal Positions:2
-
Hermetically Sealed:Yes
-
Contact Layout Arrangement:11 – 2
-
Product Type:Connector
-
Contact Current Rating (Max):13 A
-
Number of Power Positions:0
-
Sealable:Yes
-
Shell Material:Stainless Steel
-
Shell Size:11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$630.65
50
$322.11
75
$219.26
100 +
$214.87
Click for Quote
Log in
to unlock special pricing