- Home ›
- All Products›
- YDTS21Y09-35PNV001
YDTS21Y09-35PNV001
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HERM RECP
Search Keywords: YDTS21Y0935PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS21Y09-35PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Base Material:Stainless Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Alignment Keyed:Clocking
-
Contact Layout Arrangement:9 – 35
-
Connector Mounting Type:Panel Mount
-
Shell Type:Jam Nut Receptacle
-
Number of Positions:6
-
Hermetically Sealed:Yes
-
Mating Retention:With
-
Circular Connector Shell Size:9
-
Circular Connector Contact Type:Pin
-
Sealable:Yes
-
Shielded:Yes
-
Circular Connector Type:Receptacle
-
Contacts Preloaded:Yes
-
Polarization Code:N
-
Connector System:Wire-to-Panel
-
Number of Power Positions:6
-
Circuit Application:Power
-
Mating Alignment Type:Keyed
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$237.36
5
$236.77
10
$236.17
25
$235.58
50
$124.34
75
$85.51
100 +
$83.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments