YDTS21H25-61XDV001

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2561XDV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS21H25-61XDV001
  • Alias/AKA:
    D38999/25HJ61XD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contacts Preloaded:
    No
  • Number of Power Positions:
    0
  • Shell Base Material:
    Stainless Steel
  • Contact Layout Arrangement:
    25 – 61
  • Number of Positions:
    61
  • Polarization Code:
    D
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circular Connector Insulation Material Type:
    Glass
  • Hermetically Sealed:
    Yes
  • Circular Connector Contact Type:
    Eyelet Pin
  • Shell Type:
    Solder Flange
  • Contact Current Rating (Max):
    7.5 A
  • Circular Connector Shell Size:
    25
  • Product Type:
    Connector
  • Mating Alignment Type:
    Keyed
  • Connector System:
    Cable-to-Panel
  • Circuit Application:
    Signal
  • Number of Signal Positions:
    61
  • Sealable:
    Yes
  • Reverse Gender:
    No
  • Alignment Keyed:
    0 °
  • Wire Size:
    20 – 24 AWG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 7/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,307.26
25
$694.39
38
$466.46
50 +
$457.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!