- Home ›
- All Products›
- YDTS21H25-24CCV001
YDTS21H25-24CCV001
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H2524CCV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS21H25-24CCV001
-
Alias/AKA:D38999/25HJ24CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Hermetically Sealed:Yes
-
Contact Layout Arrangement:25 – 24
-
Sealable:Yes
-
Reverse Gender:No
-
Number of Positions:24
-
Product Type:Connector
-
Circular Connector Contact Type:PC Tail Pin
-
Number of Signal Positions:12
-
Contacts Preloaded:No
-
Number of Power Positions:12
-
Shell Type:Solder Flange
-
Shell Base Material:Stainless Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Shell Size:25
-
Wire Size:12 – 20 AWG
-
Polarization Code:C
-
Contact Current Rating (Max):13 A, 23 A
-
Mating Alignment Type:Keyed
-
Circular Connector Insulation Material Type:Glass
-
Alignment Keyed:0 °
-
Circuit Application:Power & Signal
-
Connector System:Cable-to-Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$1,157.71
25
$614.95
38
$413.09
50 +
$404.83
Click for Quote
Log in
to unlock special pricing