- Home ›
- All Products›
- YDTS21H19-28DE0000
YDTS21H19-28DE0000
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1928DE0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS21H19-28DE0000
-
Alias/AKA:DTS21H19-28DE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Connector Style:Solder Flange
-
Contact Current Rating (Max):13 A
-
Sealable:Yes
-
Contact Type:PC Tail Socket
-
Polarization Code:E
-
Mating Retention Type:Threaded
-
Number of Signal Positions:28
-
Reverse Gender:No
-
Circular Connector Shell Size:F (19)
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Layout Arrangement:19 – 28
-
Wire Size:16 – 20 AWG
-
Number of Positions:28
-
Circuit Application:Signal
-
Shell Base Material:Stainless Steel
-
Connector System:Cable-to-Panel
-
Product Type:Connector
-
Insulation Material:Glass
-
Alignment Keyed:0 °
-
Hermetically Sealed:Yes
-
Number of Power Positions:0
-
Preloaded:No
-
Shell Size:F (19)
-
Shell Material:Stainless Steel
-
Wire/Cable Size:16 – 20 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$1,355.38
50
$692.26
75
$471.23
100 +
$461.80
Click for Quote
Log in
to unlock special pricing