- Home ›
- All Products›
- YDTS21H09-35CBV001
YDTS21H09-35CBV001
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H0935CBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS21H09-35CBV001
-
Alias/AKA:D38999/25HA35CB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Mating Retention Type:Threaded
-
Alignment Keyed:0 °
-
Circular Connector Contact Type:PC Tail Pin
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):5 A
-
Mating Alignment Type:Keyed
-
Circular Connector Type:Receptacle
-
Contact Layout Arrangement:A35 (09-35)
-
Shell Type:Solder Flange
-
Reverse Gender:No
-
Connector System:Cable-to-Panel
-
Number of Power Positions:0
-
Wire Size:22 AWG
-
Contacts Preloaded:No
-
Panel Mount Feature Type:Solder Flange
-
Circuit Application:Signal
-
Polarization Code:B
-
Product Type:Connector
-
Hermetically Sealed:Yes
-
Circular Connector Shell Size:A (09)
-
Circular Connector Insulation Material Type:Glass
-
Number of Positions:6
-
Shell Base Material:Stainless Steel
-
Number of Signal Positions:6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$278.77
25
$153.49
38
$106.59
50 +
$104.46
Click for Quote
Log in
to unlock special pricing