- Home ›
- All Products›
- YDTS20Z15-35SAV001
YDTS20Z15-35SAV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RECP ASSY
Search Keywords: YDTS20Z1535SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20Z15-35SAV001
-
Alias/AKA:DTS20Z15-35SA[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Centerline (Pitch):.1 in, .06 mm
-
Connector Mounting Type:Panel Mount
-
Contacts Preloaded:No
-
Contact Layout Arrangement:Circular
-
Shell Type:Square Flange Receptacle
-
Shielded:Yes
-
Circular Connector Contact Type:Pin/Socket
-
Circular Connector Shell Size:D (15)
-
Sealable:Yes
-
Number of Positions:37
-
Polarization Code:Normal
-
Hermetically Sealed:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):5 A
-
Wire Size:22 – 26 AWG, .15 – .4 mm²
-
Shell Base Material:Aluminum
-
Alignment Keyed:Clocking
-
Circular Connector Type:Receptacle
-
Mating Retention:Without
-
Shell Plating Material:Black Zinc Nickel
-
Reverse Gender:No
-
Number of Power Positions:0
-
Product Type:Connector Assembly
-
Circuit Application:Power & Signal
-
Number of Signal Positions:37
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Polarization
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Connector System:Wire-to-Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
65 Weeks
can ship
8/3/27
Price (USD)
Qty
Unit Price
1
$1,129.06
5
$1,126.23
10
$1,123.42
19
$1,120.61
37
$587.83
55
$403.77
73 +
$395.70
Click for Quote
Log in
to unlock special pricing