- Home ›
- All Products›
- YDTS20Y13-98SNV001
YDTS20Y13-98SNV001
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20Y1398SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20Y13-98SNV001
-
Alias/AKA:DTS20Y13-98SN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Glass
-
Shell Type:Square Flange Receptacle
-
Connector Style:Square Flange
-
Number of Power Positions:0
-
Connector System:Cable-to-Panel
-
Wire Size:20 – 24 AWG
-
Shell Size:C (13)
-
Polarization Code:N
-
Product Type:Connector
-
Number of Positions:10
-
Contact Layout Arrangement:13 – 98
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Alignment Type:Keyed
-
Mating Retention Type:Threaded
-
Shell Material:Stainless Steel
-
Circuit Application:Signal
-
Number of Signal Positions:10
-
Sealable:Yes
-
Hermetically Sealed:Yes
-
Contact Current Rating (Max):7.5 A
-
Contact Type:Solder Cup Socket
-
Alignment Keyed:0 °
-
Preloaded:No
-
Reverse Gender:Standard
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
13
$760.53
25
$403.98
38
$271.37
50 +
$265.94
Click for Quote
Log in
to unlock special pricing