- Home ›
- All Products›
- YDTS20W21-11PAV001
YDTS20W21-11PAV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS20W2111PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20W21-11PAV001
-
Alias/AKA:DTS20W21-11PA[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:A
-
Contact Layout Arrangement:21 – 11
-
Circular Connector Type:Receptacle
-
Number of Power Positions:11
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):23 A
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Circuit Application:Power
-
Contacts Preloaded:No
-
Mating Retention:With
-
Shielded:Yes
-
Mating Alignment Type:Keyed
-
Alignment Keyed:Clocking
-
Shell Type:Square Flange Receptacle
-
Number of Positions:11
-
Shell Plating Material:Cadmium, O.D.
-
Circular Connector Contact Type:Pin
-
Sealable:Yes
-
Wire Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Shell Base Material:Aluminum 6061-T6
-
Hermetically Sealed:No
-
Connector System:Cable-to-Panel
-
Number of Signal Positions:0
-
Circular Connector Shell Size:21
-
Reverse Gender:No
-
Connector Mounting Type:Panel Mount
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
13
$734.88
25
$390.36
38
$262.22
50 +
$256.97
Click for Quote
Log in
to unlock special pricing