- Home ›
- All Products›
- YDTS20W17-26SNC001
YDTS20W17-26SNC001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS20W1726SNC001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20W17-26SNC001
-
Alias/AKA:DTS20W17-26SN-6149[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Cadmium O.D
-
Circular Connector Contact Type:Socket
-
Sealable:Yes
-
Number of Signal Positions:26
-
Mating Alignment Type:Keyed
-
Polarization Code:N
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Number of Positions:26
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Hermetically Sealed:No
-
Circuit Application:Signal
-
Shell Type:Square Flange Receptacle
-
Contact Current Rating (Max):7.5 A
-
Connector System:Cable-to-Panel
-
Wire Size:20 – 24 AWG
-
Circular Connector Type:Receptacle
-
Contact Layout Arrangement:17 – 26
-
Shell Base Material:Aluminum
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Alignment Keyed:Clocking
-
Circular Connector Shell Size:17
-
Contacts Preloaded:No
-
Reverse Gender:No
-
Number of Power Positions:0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
25
$655.98
50
$335.05
75
$228.07
100 +
$223.51
Click for Quote
Log in
to unlock special pricing