- Home ›
- All Products›
- YDTS20W13-35SBC001
YDTS20W13-35SBC001
TE Connectivity / Deutsch
DTS SQUARE FLANGE ENVELOPE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20W1335SBC001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20W13-35SBC001
-
Alias/AKA:DTS20W13-35SB-6149[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Style:Receptacle
-
Contact Current Rating (Max):5 A
-
Shell Size:13
-
Contact Type:Socket
-
Circuit Application:Signal
-
Preloaded:No
-
Shell Plating Material:Cadmium O.D.
-
Contact Layout Arrangement:13 – 35
-
Hermetically Sealed:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Reverse Gender:No
-
Connector System:Cable-to-Panel
-
Sealable:Yes
-
Polarization Code:B
-
Mating Alignment Type:Keyed
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Type:Square Flange Receptacle
-
Alignment Keyed:Clocking
-
Shell Material:Aluminum
-
Product Type:Connector
-
Number of Signal Positions:22
-
Number of Positions:22
-
Number of Power Positions:0
-
Wire Size:22 – 28 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
25
$349.24
50
$184.32
75
$126.76
100 +
$124.22
Click for Quote
Log in
to unlock special pricing