- Home ›
- All Products›
- YDTS20T13-35SNV001
YDTS20T13-35SNV001
TE Connectivity / Deutsch
DTS SQUARE FLANGE ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20T1335SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20T13-35SNV001
-
Alias/AKA:DTS20T13-35SN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Square Flange Receptacle
-
Number of Power Positions:0
-
Shell Material:Aluminum
-
Circuit Application:Signal
-
Shell Plating Material:Nickel PTFE
-
Contact Type:Socket
-
Connector System:Cable-to-Panel
-
Preloaded:Yes
-
Hermetically Sealed:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Contact Layout Arrangement:13 – 35
-
Shell Size:13
-
Polarization Code:N
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Alignment Keyed:Clocking
-
Contact Current Rating (Max):5 A
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Connector Style:Receptacle
-
Connector Mounting Type:Panel
-
Product Type:Connector
-
Number of Positions:22
-
Insulation Material:Hard Dielectric/Silicone
-
Shielded:No
-
Number of Signal Positions:22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$743.28
25
$394.82
38
$265.22
50 +
$259.91
Click for Quote
Log in
to unlock special pricing