- Home ›
- All Products›
- YDTS20N23-21PNV001
YDTS20N23-21PNV001
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20N2321PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20N23-21PNV001
-
Alias/AKA:DTS20N23-21PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:H (23)
-
Wire Size:16 AWG
-
Shell Plating Material:Electrodeposited Nickel
-
Mating Retention Type:Threaded
-
Alignment Keyed:0 °
-
Contact Layout Arrangement:23 – 21
-
Shell Material:Stainless Steel
-
Contact Current Rating (Max):13 A
-
Connector System:Cable-to-Panel
-
Contact Type:Solder Cup Pin
-
Preloaded:No
-
Polarization Code:N
-
Number of Signal Positions:21
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Reverse Gender:No
-
Number of Power Positions:0
-
Number of Positions:21
-
Connector Style:Square Flange
-
Product Type:Connector
-
Insulation Material:Glass
-
Hermetically Sealed:Yes
-
Wire/Cable Size:16 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
13
$1,103.09
25
$585.94
38
$393.60
50 +
$385.73
Click for Quote
Log in
to unlock special pricing