- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- YDTS20N21-35DNV001
YDTS20N21-35DNV001
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20N2135DNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20N21-35DNV001
-
Alias/AKA:DTS20N21-35DN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 – 22 AWG
-
Fluid Resistance:Yes
-
Flange:Square Flange
-
Operating Voltage:400 VAC, 550 VDC
-
Number of Power Positions:0
-
Wire/Cable Size:22 AWG
-
Panel Mount Feature:With
-
Insulation Material:Glass
-
Polarization Code:N
-
Alignment Keyed:0 °
-
Connector System:Cable-to-Panel
-
Pigtail Length:.125 – .175 in, 3.17 – 4.45 mm
-
Positions Unloaded:None
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Mating Retention Type:Threaded
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Keying:Keyway Polarization N
-
Circuit Application:Signal
-
Connector Style:Square Flange
-
Product Type:Connector
-
Position Locations Omitted:None
-
Contact Layout Arrangement:21 – 35
-
Number of Positions:79
-
Shell Size:G (21)
-
Reverse Gender:Standard
-
Contact Current Rating (Max):5 A
-
Environmental Protection:Yes
-
Shell Material:Stainless Steel
-
Contact Type:PC Tail Socket
-
Keying & Polarized Position Locations:N
-
Packaging Quantity:1
-
Contact Quantity (Size 22D):79
-
Feedthrough Type:Yes
-
Number of Signal Positions:79
-
Factory Installed Backshell:No
-
Panel Mount Feature Type:Square Flange
-
Shell Plating Material:Electrodeposited Nickel
-
Hermetically Sealed:Yes
-
Sealable:Yes
-
Environmental Protection Type:Hermetically Sealed
-
Peripheral Seal Material:Silicone
-
Voltage:1300 Vrms
-
Assembly Type:Electrical Connector
-
Position Keyed:N
-
Assembly Length:1.12 in, 28.45 mm
-
Durability Rating:500 Cycles
-
Preloaded:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
13
$2,387.17
25
$1,268.02
38
$851.79
50 +
$834.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments