- Home ›
- All Products›
- YDTS20N11-98PNV001
YDTS20N11-98PNV001
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20N1198PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20N11-98PNV001
-
Alias/AKA:DTS20N11-98PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Keyed:0 °
-
Shell Plating Material:Electrodeposited Nickel
-
Circular Connector Contact Type:Solder Cup Pin
-
Contacts Preloaded:No
-
Number of Positions:6
-
Contact Current Rating (Max):7.5 A
-
Contact Layout Arrangement:B98 (11-98)
-
Mating Retention Type:Threaded
-
Hermetically Sealed:Yes
-
Circular Connector Type:Receptacle
-
Circular Connector Insulation Material Type:Glass
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Base Material:Stainless Steel
-
Number of Signal Positions:6
-
Polarization Code:N
-
Number of Power Positions:0
-
Product Type:Connector
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:B (11)
-
Connector System:Cable-to-Panel
-
Wire Size:20 AWG
-
Reverse Gender:No
-
Sealable:Yes
-
Circuit Application:Signal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
554
Ships today, if you order in
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$274.07
5
$273.38
10
$272.70
25
$272.02
50
$143.56
75
$98.73
100 +
$96.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments