- ホーム ›
- All Products›
- YDTS20H25-43XB0000
YDTS20H25-43XB0000
TE Connectivity / Deutsch
DTS SQUARE FLANGE ENVELOPE
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20H2543XB0000
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Deutsch
-
部品番号:YDTS20H25-43XB0000
-
Alias/AKA:DTS20H25-43XB
-
測定単位:Per Each
-
RoHS:Yes
-
サプライヤー標準パック:
1 -
Circular Connector Type:Receptacle
-
Wire Size:16 – 24 AWG
-
Mating Alignment Type:Keyed
-
Polarization Code:B
-
Contacts Preloaded:No
-
Circuit Application:Signal
-
Number of Power Positions:0
-
Product Type:Connector
-
Circular Connector Insulation Material Type:Glass
-
Shell Type:Square Flange Receptacle
-
Circular Connector Contact Type:Eyelet Pin
-
Number of Positions:43
-
Hermetically Sealed:Yes
-
Shell Base Material:Stainless Steel
-
Connector System:Cable-to-Panel
-
Reverse Gender:No
-
Circular Connector Shell Size:25
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Sealable:Yes
-
Alignment Keyed:0 °
-
Contact Layout Arrangement:25 – 43
-
Contact Current Rating (Max):13 A, 7.5 A
-
Number of Signal Positions:43
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
13
9 Weeks
出荷できます
7/7/26
PRICE (USD)
数量
Unit Price
13
$1,150.59
25
$611.17
38
$410.55
50 +
$402.34
Click for Quote
ログイン
特別価格を解除するには