- Home ›
- All Products›
- YDTS20H25-19ZB0000
YDTS20H25-19ZB0000
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H2519ZB0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20H25-19ZB0000
-
Alias/AKA:DTS20H25-19ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:25 – 19
-
Circuit Application:Power
-
Connector System:Cable-to-Panel
-
Product Type:Connector
-
Polarization Code:B
-
Wire Size:12 – 14 AWG
-
Alignment Keyed:0 °
-
Number of Signal Positions:0
-
Mating Alignment Type:Keyed
-
Circular Connector Insulation Material Type:Glass
-
Shell Base Material:Stainless Steel
-
Shell Type:Square Flange Receptacle
-
Sealable:Yes
-
Circular Connector Contact Type:Eyelet Socket
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contacts Preloaded:No
-
Circular Connector Shell Size:25
-
Number of Power Positions:19
-
Reverse Gender:No
-
Number of Positions:19
-
Contact Current Rating (Max):23 A
-
Hermetically Sealed:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$1,545.84
25
$821.12
38
$551.59
50 +
$540.55
Click for Quote
Log in
to unlock special pricing