- Home ›
- All Products›
- YDTS20H23-21PB0000
YDTS20H23-21PB0000
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H2321PB0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20H23-21PB0000
-
Alias/AKA:DTS20H23-21PB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):13 A
-
Number of Signal Positions:21
-
Reverse Gender:No
-
Number of Power Positions:0
-
Circular Connector Insulation Material Type:Glass
-
Circuit Application:Signal
-
Mating Alignment Type:Keyed
-
Contacts Preloaded:No
-
Number of Positions:21
-
Hermetically Sealed:Yes
-
Sealable:Yes
-
Shell Type:Square Flange Receptacle
-
Circular Connector Contact Type:Pin
-
Circular Connector Type:Receptacle
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Shell Size:H (23)
-
Connector System:Cable-to-Panel
-
Shell Base Material:Stainless Steel
-
Mating Retention Type:Threaded
-
Alignment Keyed:0 °
-
Contact Layout Arrangement:23 – 21
-
Polarization Code:B
-
Wire Size:16 – 20 AWG
-
Product Type:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$1,050.94
25
$558.24
38
$374.99
50 +
$367.49
Click for Quote
Log in
to unlock special pricing