- Home ›
- All Products›
- YDTS20H21-41SA0000
YDTS20H21-41SA0000
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H2141SA0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20H21-41SA0000
-
Alias/AKA:DTS20H21-41SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Circular Connector Insulation Material Type:Glass
-
Circuit Application:Signal
-
Hermetically Sealed:Yes
-
Shell Type:Square Flange Receptacle
-
Contact Current Rating (Max):7.5 A
-
Circular Connector Type:Receptacle
-
Sealable:Yes
-
Connector System:Cable-to-Panel
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:41
-
Circular Connector Shell Size:G (21)
-
Number of Positions:41
-
Product Type:Connector
-
Alignment Keyed:0 °
-
Circular Connector Contact Type:Socket
-
Mating Retention Type:Threaded
-
Contact Layout Arrangement:21 – 41
-
Wire Size:20 – 24 AWG
-
Shell Base Material:Stainless Steel
-
Reverse Gender:No
-
Polarization Code:A
-
Number of Power Positions:0
-
Contacts Preloaded:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
13
$1,753.41
25
$931.38
38
$625.65
50 +
$613.14
Click for Quote
Log in
to unlock special pricing