- Home ›
- All Products›
- YDTS20H17-26SN0000
YDTS20H17-26SN0000
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: YDTS20H1726SN0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20H17-26SN0000
-
Alias/AKA:DTS20H17-26SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contacts Preloaded:No
-
Number of Power Positions:0
-
Circuit Application:Signal
-
Circular Connector Insulation Material Type:Glass
-
Shell Type:Square Flange Receptacle
-
Circular Connector Type:Receptacle
-
Reverse Gender:No
-
Wire Size:20 – 24 AWG
-
Polarization Code:N
-
Shell Base Material:Stainless Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Alignment Type:Keyed
-
Circular Connector Contact Type:Socket
-
Mating Retention Type:Threaded
-
Number of Signal Positions:26
-
Contact Current Rating (Max):7.5 A
-
Hermetically Sealed:Yes
-
Number of Positions:26
-
Circular Connector Shell Size:E (17)
-
Sealable:Yes
-
Connector System:Cable-to-Panel
-
Contact Layout Arrangement:17 – 26
-
Product Type:Connector Assembly
-
Alignment Keyed:0°
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$1,313.41
25
$697.66
38
$468.65
50 +
$459.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments