- Home ›
- All Products›
- YDTS20F17-35PAV001
YDTS20F17-35PAV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS20F1735PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20F17-35PAV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Base Material:Aluminum
-
Number of Power Positions:0
-
Circular Connector Contact Type:Pin
-
Shell Type:Square Flange Receptacle
-
Circular Connector Type:Receptacle
-
Shell Plating Material:Electroless Nickel
-
Circular Connector Shell Size:17
-
Circuit Application:Signal
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:55
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contacts Preloaded:No
-
Number of Positions:55
-
Hermetically Sealed:No
-
Alignment Keyed:Clocking
-
Sealable:Yes
-
Contact Layout Arrangement:17 – 35
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Polarization Code:A
-
Reverse Gender:No
-
Contact Current Rating (Max):5 A
-
Wire Size:22 – 28 AWG
-
Connector System:Cable-to-Panel
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
25
$568.27
50
$290.24
75
$197.57
100 +
$193.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments