- Home ›
- All Products›
- YDTS20F17-26SNV001
YDTS20F17-26SNV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS20F1726SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20F17-26SNV001
-
Alias/AKA:DTS20F17-26SN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Base Material:Aluminum
-
Hermetically Sealed:No
-
Circular Connector Shell Size:E (17)
-
Shielded:Yes
-
Sealable:Yes
-
Number of Signal Positions:26
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Shell Plating Material:Electroless Nickel
-
Shell Type:Square Flange Receptacle
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Positions:26
-
Mating Alignment Type:Polarization
-
Circular Connector Type:Receptacle
-
Circular Connector Contact Type:Pin/Socket
-
Contact Layout Arrangement:Circular
-
Alignment Keyed:Clocking
-
Polarization Code:Normal
-
Number of Power Positions:0
-
Connector Mounting Type:Panel Mount
-
Connector System:Wire-to-Wire
-
Mating Retention:Without
-
Contact Current Rating (Max):5 A
-
Reverse Gender:No
-
Contacts Preloaded:No
-
Wire Size:22 – 26 AWG, .15 – .4 mm²
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.1 in, .06 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
37
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
37
$657.24
74
$335.69
111
$228.50
147 +
$223.93
Click for Quote
Log in
to unlock special pricing