- Home ›
- All Products›
- YDTS20F11-99PNV001
YDTS20F11-99PNV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS20F1199PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20F11-99PNV001
-
Alias/AKA:DTS20F11-99PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:N
-
Contact Current Rating (Max):7.5 A
-
Number of Positions:7
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circuit Application:Signal
-
Shell Plating Material:Electroless Nickel
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Contact Layout Arrangement:11 – 99
-
Connector System:Cable-to-Panel
-
Number of Signal Positions:7
-
Alignment Keyed:Clocking
-
Shell Type:Square Flange Receptacle
-
Number of Power Positions:0
-
Circular Connector Type:Receptacle
-
Circular Connector Shell Size:11
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Contact Type:Pin
-
Hermetically Sealed:Yes
-
Mating Retention:With
-
Shielded:No
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Product Type:Connector Assembly
-
Contacts Preloaded:No
-
Shell Base Material:Aluminum
-
Wire Size:24 – 20 AWG, .2 – .51 mm²
-
Connector Mounting Type:Panel Mount
-
Reverse Gender:No
-
Shell Material:Aluminum
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Size:11
-
Connector Style:Receptacle
-
Preloaded:No
-
Contact Type:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
25
$498.96
50
$254.85
75
$173.47
100 +
$170.01
Click for Quote
Log in
to unlock special pricing