- Home ›
- All Products›
- YDL64H-18-31PNC046
YDL64H-18-31PNC046
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: YDL64H1831PNC046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDL64H-18-31PNC046
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 200 °C
-
Preloaded:Yes
-
Alignment Keyed:Clocking
-
Number of Power Positions:31
-
Hermetically Sealed:Yes
-
Shell Type:Jam Nut Receptacle
-
Contact Type:Pin
-
Connector Mounting Type:Panel
-
Insulation Material:Glass/Silicone
-
Shell Material:Tin over Copper
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Contact Current Rating (Max):7.5 A
-
Product Type:Connector
-
Sealable:Yes
-
Shell Size:18
-
Polarization Code:N
-
Mating Alignment Type:Keyed
-
Circuit Application:Power
-
Shielded:Yes
-
Connector Style:Single Hole
-
Mating Retention:With
-
Connector System:Wire-to-Panel
-
Number of Positions:31
-
Contact Layout Arrangement:18 – 31
-
Shell Plating Material:Tin
-
Centerline (Pitch):.13 in, 3.302 mm
-
Circular Connector Shell Size:18
-
Shell Base Material:Tin over Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
13
$822.87
25
$437.10
38
$293.62
50 +
$287.74
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent