- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- YDL64H-16-24PNC046
YDL64H-16-24PNC046
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: YDL64H1624PNC046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDL64H-16-24PNC046
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Material:Tin over Copper
-
Product Type:Connector
-
Contact Type:Pin
-
Connector Style:Single Hole
-
Polarization Code:N
-
Operating Temperature Range:-55 – 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
13
$373.08
25
$204.78
38
$138.98
50 +
$136.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
ROHs Equivalent
Possible Replacement