- Home ›
- All Products›
- YDJT14H25-35PNV001
YDJT14H25-35PNV001
TE Connectivity / Deutsch
DJT14H**-**P/S*
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DJT14H**-**P/S*
Search Keywords: YDJT14H2535PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDJT14H25-35PNV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage:1300 Vrms
-
Alignment Keyed:Clocking
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Environmental Protection:Yes
-
Panel Thickness:.062 – .125 in, 1.57 – 3.18 mm
-
O-Ring Material:Silicone
-
Mating Retention Type:Bayonet
-
Panel Mount Feature Type:Jam Nut
-
Circular Connector Contact Type:Pin
-
Operating Voltage:400 VAC, 550 VDC
-
Feedthrough Type:No
-
Panel Mount Feature:With
-
Connector System:Wire-to-Panel
-
Product Type:Connector
-
Environmental Protection Type:Hermetically Sealed
-
Position Locations Omitted:0
-
Contacts Preloaded:Yes
-
Number of Power Positions:128
-
Contact Quantity (Size 22D):128
-
Keying & Polarized Position Locations:N
-
Polarization Code:Normal
-
Hermetically Sealed:Yes
-
Assembly Length:1.217 in, 30.91 mm
-
Circular Connector Type:Receptacle
-
Shielded:Yes
-
Mating Retention:With
-
Assembly Type:Electrical Connector
-
Mating Alignment Type:Keyed
-
Circuit Application:Power
-
Packaging Quantity:1
-
Keying:Keyway Polarization N
-
Shell Plating Material:Tin
-
Number of Positions:128
-
Factory Installed Backshell:No
-
Shell Type:Jam Nut Receptacle
-
Connector Mounting Type:Panel Mount
-
Fluid Resistance:Yes
-
Contact Layout Arrangement:25 – 35
-
Peripheral Seal Material:Silicone
-
Sealable:Yes
-
Shell Base Material:Carbon Steel
-
Durability Rating:500 Cycles
-
Circular Connector Shell Size:25
-
Operating Temperature Range:-85 – 300 °C, -121 – 572 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$1,686.41
25
$895.79
38
$601.74
50 +
$589.71
Click for Quote
Log in
to unlock special pricing