- Home ›
- All Products›
- YDIV40E13-35PAV001
YDIV40E13-35PAV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RECP ASSY
Search Keywords: YDIV40E1335PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDIV40E13-35PAV001
-
Alias/AKA:D38999/40FC35PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Circular Connector Contact Type:Pin/Socket
-
Shell Base Material:Stainless Steel
-
Number of Signal Positions:22
-
Circular Connector Insulation Material Type:Thermoset
-
Shell Plating Material:Black Zinc Nickel
-
Connector System:Wire-to-Panel
-
Contact Current Rating (Max):5 A
-
Circular Connector Type:Receptacle
-
Mating Retention:Without
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Positions:22
-
Polarization Code:Normal
-
Shielded:Yes
-
Alignment Keyed:Clocking
-
Hermetically Sealed:No
-
Contacts Preloaded:No
-
Mating Alignment Type:Polarization
-
Circular Connector Shell Size:C (13)
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Layout Arrangement:Circular
-
Shell Type:Single Hole Mounting Receptacle
-
Number of Power Positions:0
-
Wire Size:22 – 26 AWG, .15 – .4 mm²
-
Reverse Gender:No
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.1 in, .06 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Tools/3D Models
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
20 Weeks
can ship
9/21/26
Tariffs may apply for U.S. shipments