- Home ›
- All Products›
- YDBC30H-1415PNV001
YDBC30H-1415PNV001
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
HERM RECP
Search Keywords: YDBC30H1415PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDBC30H-1415PNV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Alignment Keyed:Clocking
-
O-Ring Material:Silicone
-
Voltage:1300 Vrms
-
Contact Quantity (Size 22D):37
-
Mating Retention Type:Triple Start Threaded
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Shell Base Material:Stainless Steel
-
Environmental Protection:Yes
-
Fluid Resistance:Yes
-
Mating Alignment Type:Keyed
-
Number of Power Positions:37
-
Environmental Protection Type:Hermetically Sealed
-
Feedthrough Type:No
-
Keying & Polarized Position Locations:N
-
Assembly Length:1.154 in, 29.3 mm
-
Polarization Code:N
-
Peripheral Seal Material:Silicone
-
Panel Mount Feature Type:Jam Nut
-
Operating Voltage:400 VAC, 550 VDC
-
Circuit Application:Power
-
Shell Plating Material:Tin
-
Number of Positions:37
-
Position Locations Omitted:0
-
Circular Connector Contact Type:Pin
-
Sealable:Yes
-
Keying:Keyway Polarization N
-
Connector System:Wire-to-Panel
-
Panel Mount Feature:With
-
Factory Installed Backshell:No
-
Circular Connector Type:Receptacle
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Mating Retention:With
-
Contact Layout Arrangement:14 – 15
-
Shell Type:Jam Nut Receptacle
-
Shielded:Yes
-
Connector Mounting Type:Panel Mount
-
Packaging Quantity:1
-
Contacts Preloaded:Yes
-
Hermetically Sealed:Yes
-
Circular Connector Shell Size:D (15)
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Can Ship immediately
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$462.04
5
$460.89
10
$459.73
13
$458.58
25
$251.71
38
$170.83
50 +
$167.41
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent
Possible Replacement