- Home ›
- All Products›
- YDBA33H-14-7PNV001
YDBA33H-14-7PNV001
TE Connectivity / Deutsch
DBA33H-x-xPx
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DBA33H-x-xPx
Search Keywords: YDBA33H147PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDBA33H-14-7PNV001
-
Alias/AKA:DBA33H-14-7PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel Mount
-
Contact Quantity (Size 16):7
-
Assembly Type:Electrical Connector
-
Mating Retention:With
-
Factory Installed Backshell:No
-
Contacts Preloaded:Yes
-
Connector System:Wire-to-Panel
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Durability Rating:500 Cycles
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Circular Connector Shell Size:D (15)
-
Alignment Keyed:Clocking
-
Assembly Length:1.154 in, 29.3 mm
-
Sealable:Yes
-
Packaging Quantity:1
-
Environmental Protection:Yes
-
Contact Quantity (Size 20):18
-
Circular Connector Type:Receptacle
-
Shielded:Yes
-
Mating Alignment Type:Keyed
-
Keying:Keyway Polarization A
-
Product Type:Connector
-
Feedthrough Type:No
-
Shell Type:Jam Nut Receptacle
-
Operating Voltage:600 VAC, 850 VDC
-
Shell Base Material:Stainless Steel
-
Number of Power Positions:7
-
Circuit Application:Power
-
Panel Mount Feature Type:Jam Nut
-
Position Locations Omitted:0
-
Hermetically Sealed:Yes
-
Mating Retention Type:Triple Start Threaded
-
Polarization Code:A
-
Contact Layout Arrangement:14 – 7
-
Number of Positions:7
-
Circular Connector Contact Type:Pin
-
Voltage:1800 Vrms
-
O-Ring Material:Silicone
-
Fluid Resistance:Yes
-
Environmental Protection Type:Hermetically Sealed
-
Keying & Polarized Position Locations:A
-
Peripheral Seal Material:Silicone
-
Panel Mount Feature:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$410.40
25
$225.26
38
$152.88
50 +
$149.82
Click for Quote
Log in
to unlock special pricing